Add To Favorites
Photo Not Available
GTC06AF-28-21P 37 Position Circular Connector Plug, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 112.10000 $112.10
5 105.08000 $525.40
10 87.94500 $879.45
25 80.75040 $2,018.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AGTC06AF-28-21P-ND
Copy   AGTC06AF-28-21P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GTC06AF-28-21P

Copy   GTC06AF-28-21P
Description CONN PLUG MALE 37POS SILVR CRIMP
Copy   CONN PLUG MALE 37POS SILVR CRIMP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

37 Position Circular Connector Plug, Male Pins Crimp Silver

Copy   37 Position Circular Connector Plug, Male Pins Crimp Silver
Documents & Media
Datasheets RADSOK Catalog
GTC06AF Drawing
HTML Datasheet RADSOK Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series GT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 37
Shell Size - Insert 28-21
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Backshell, Cable Clamp, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum, Olive Drab Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aerospace, Marine, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • GTC00F-28-21S
  • Amphenol Industrial Operations
  • CONN RCPT FMALE 37POS CRIMP
  • Unit Price $187.62000
  • AGTC00F-28-21S-ND
  • Photo Not Available
  • GTC00LCF-28-21S
  • Amphenol Industrial Operations
  • CONN RCPT FMALE 37POS CRIMP
  • Unit Price $269.22000
  • AGTC00LCF-28-21S-ND
  • Photo Not Available
  • GTC01F-28-21S
  • Amphenol Industrial Operations
  • CONN RCPT FMALE 37POS CRIMP
  • Unit Price $175.77000
  • AGTC01F-28-21S-ND
  • Photo Not Available
  • GTC00CF-28-21S
  • Amphenol Industrial Operations
  • CONN RCPT FMALE 37POS CRIMP
  • Unit Price $160.84000
  • AGTC00CF-28-21S-ND
Additional Resources
Standard Package ? 1
Other Names AGTC06AF-28-21P
GTC06AF-28-21P-ND
U71-580843-21P

23:51:22 1/22/2019