Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AGTC06AF-28-20S-ND
Quantity Available Supplier Direct Ship : 2
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

GTC06AF-28-20S

Description CONN PLUG FMALE 14POS CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

14 Position Circular Connector Plug, Female Sockets Crimp Silver

Documents & Media
Datasheets RADSOK Catalog
GTC06AF Drawing
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series GT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 14
Shell Size - Insert 28-20
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Ingress Protection -
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Silver
Features Cable Clamp
Current Rating -
Voltage - Rated 500VAC, 700VDC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AGTC06AF-28-20S
GTC06AF-28-20S-ND
U71-580843-20S

12:27:44 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.32000 $118.32
5 110.84800 $554.24
10 96.11000 $961.10
25 88.21440 $2,205.36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback