Add To Favorites
Photo Not Available
GTC06A-20-2S 1 Position Circular Connector Plug, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.44000 $89.44
5 79.97000 $399.85
10 64.54300 $645.43
25 61.73640 $1,543.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AGTC06A-20-2S-ND
Copy   AGTC06A-20-2S-ND
Quantity Available Supplier Direct Ship : 8
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GTC06A-20-2S

Copy   GTC06A-20-2S
Description CONN PLUG FMALE 1POS SILVR CRIMP
Copy   CONN PLUG FMALE 1POS SILVR CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1 Position Circular Connector Plug, Female Sockets Crimp Silver

Copy   1 Position Circular Connector Plug, Female Sockets Crimp Silver
Documents & Media
Datasheets RADSOK Catalog
GTC06A Drawing
HTML Datasheet RADSOK Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series GT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 1
Shell Size - Insert 20-2
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Backshell, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum, Olive Drab Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aerospace, Marine, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AGTC06A-20-2S
U71-581230-02S

12:23:36 10/20/2018