Add To Favorites
Photo Not Available
GTC06-40-68P-LC 21 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.18000 $92.18
5 86.44800 $432.24
10 65.46300 $654.63
25 60.76920 $1,519.23
50 56.84880 $2,842.44
100 53.32020 $5,332.02
250 52.14400 $13,036.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIGTC06-40-68P-LC-ND
Copy   AIGTC06-40-68P-LC-ND
Quantity Available Supplier Direct Ship : 22
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GTC06-40-68P-LC

Copy   GTC06-40-68P-LC
Description CONN PLUG HSNG MALE 21POS INLINE
Copy   CONN PLUG HSNG MALE 21POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

21 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy   21 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Documents & Media
Datasheets RADSOK Catalog
HTML Datasheet RADSOK Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series GT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 21
Shell Size - Insert 40-68
Shell Size, MIL -
Contact Type Crimp
Contact Size 8
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 2.850" (72.39mm)
Coupling Nut Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIGTC06-40-68P-LC

07:54:52 10/17/2018