Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AGTC06-32-7S-ND
Quantity Available Supplier Direct Ship : 5
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

GTC06-32-7S

Description CONN PLUG FMALE 35POS CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

35 Position Circular Connector Plug, Female Sockets Crimp Silver

Documents & Media
Datasheets RADSOK Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series GT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 35
Shell Size - Insert 32-7
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Ingress Protection -
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Silver
Features Coupling Nut
Current Rating -
Voltage - Rated -
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • GTC00F-32-7P
  • Amphenol Industrial Operations
  • CONN RCPT MALE 35POS SILVR CRIMP
  • Unit Price $154.50000
  • AGTC00F-32-7P-ND
  • Photo Not Available
  • GTC030F-32-7P
  • Amphenol Industrial Operations
  • CONN RCPT MALE 35POS SILVR CRIMP
  • Unit Price $116.60000
  • AGTC030F-32-7P-ND
  • Photo Not Available
  • GTC030R-32-7P
  • Amphenol Industrial Operations
  • CONN RCPT MALE 35POS SILVR CRIMP
  • Unit Price $102.21000
  • AGTC030R-32-7P-ND
  • Photo Not Available
  • GTC030-32-7P
  • Amphenol Industrial Operations
  • CONN RCPT MALE 35POS SILVR CRIMP
  • Unit Price $69.38000
  • AGTC030-32-7P-ND
Additional Resources
Standard Package ? 1
Other Names AGTC06-32-7S
GTC06-32-7S-ND
U71-581254-07S

15:00:29 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 112.14000 $112.14
5 106.30400 $531.52
10 87.02600 $870.26
25 81.64920 $2,041.23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback