USD
Favorite

Photo Not Available
GTC06-32-17P-LC 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
Supplier Direct Ship : 30 Can ship in approximately 8 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.51000 $41.51

Submit a request for quotation on quantities greater than those displayed.

GTC06-32-17P-LC

Datasheet
Digi-Key Part Number AIGTC06-32-17P-LC-ND
Copy  
Manufacturer

Amphenol Industrial Operations

Copy  
Manufacturer Part Number GTC06-32-17P-LC
Copy  
Description CONN PLUG HSNG MALE 4POS INLINE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy  
Documents & Media
Datasheets RADSOK Catalog
HTML Datasheet RADSOK Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Industrial Operations
Series GT, MIL-5015 Derivative
Packaging Bulk 
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 4
Shell Size - Insert 32-17
Shell Size, MIL -
Contact Type Crimp
Contact Size 4
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AIGTC06-32-17P-LC