Add To Favorites
Photo Not Available
GTC030R32-22P-025-LC 54 Position Circular Connector Receptacle Housing Panel Mount Backshell
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.30000 $91.30
5 85.62000 $428.10
10 64.83600 $648.36
25 61.94560 $1,548.64
50 58.64180 $2,932.09
100 55.75100 $5,575.10
250 54.92500 $13,731.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIGTC030R32-22P-025-LC-ND
Copy   AIGTC030R32-22P-025-LC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GTC030R32-22P-025-LC

Copy   GTC030R32-22P-025-LC
Description CONN RCPT HSNG MALE 54POS PNL MT
Copy   CONN RCPT HSNG MALE 54POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

54 Position Circular Connector Receptacle Housing Panel Mount Backshell

Copy   54 Position Circular Connector Receptacle Housing Panel Mount Backshell
Documents & Media
Datasheets RADSOK Catalog
HTML Datasheet RADSOK Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series GT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 54
Shell Size - Insert 32-22
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Zinc Cobalt
Housing Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Backshell
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIGTC030R32-22P-025-LC

22:54:58 10/20/2018