Add To Favorites
Photo Not Available
GTC030F36-10S-LC-025 48 Position Circular Connector Receptacle Housing Panel Mount Backshell, Cable Clamp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 107.95000 $107.95
5 106.08400 $530.42
10 82.86500 $828.65
25 74.35200 $1,858.80
50 70.27780 $3,513.89
100 67.73160 $6,773.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIGTC030F36-10S-LC-025-ND
Copy   AIGTC030F36-10S-LC-025-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GTC030F36-10S-LC-025

Copy   GTC030F36-10S-LC-025
Description CONN RCPT HSG FMALE 48POS PNL MT
Copy   CONN RCPT HSG FMALE 48POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

48 Position Circular Connector Receptacle Housing Panel Mount Backshell, Cable Clamp

Copy   48 Position Circular Connector Receptacle Housing Panel Mount Backshell, Cable Clamp
Documents & Media
Datasheets RADSOK Catalog
HTML Datasheet RADSOK Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series GT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 48
Shell Size - Insert 36-10
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Zinc Cobalt
Housing Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Backshell, Cable Clamp
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIGTC030F36-10S-LC-025

17:56:24 10/23/2018