USD
Favorite

Photo Not Available
GTC030-40-53P-LC 60 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 14 Can ship in approximately 8 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.29000 $41.29

Submit a request for quotation on quantities greater than those displayed.

GTC030-40-53P-LC

Datasheet
Digi-Key Part Number AIGTC030-40-53P-LC-ND
Copy  
Manufacturer

Amphenol Industrial Operations

Copy  
Manufacturer Part Number GTC030-40-53P-LC
Copy  
Description CONN RCPT HSNG MALE 60POS PNL MT
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

60 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Documents & Media
Datasheets RADSOK Catalog
HTML Datasheet RADSOK Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Industrial Operations
Series GT, MIL-5015 Derivative
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 60
Shell Size - Insert 40-53
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AIGTC030-40-53P-LC