USD
Favorite

Photo Not Available
GTC030-22-7S-025-LC 1 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
Supplier Direct Ship : 59 Can ship in approximately 2 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.90000 $42.90
5 37.65600 $188.28
10 36.68500 $366.85
25 34.35560 $858.89
50 32.02660 $1,601.33
100 28.33860 $2,833.86
250 26.39760 $6,599.40

Submit a request for quotation on quantities greater than those displayed.

GTC030-22-7S-025-LC

Datasheet
Digi-Key Part Number AIGTC030-22-7S-025-LC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GTC030-22-7S-025-LC
Copy  
Description CONN RCPT HSNG FMALE 1POS PNL MT
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1 Position Circular Connector Receptacle Housing Panel Mount

Copy  
Documents & Media
Datasheets RADSOK Catalog
HTML Datasheet RADSOK Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Industrial Operations
Series GT, MIL-5015 Derivative
Packaging Bulk 
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 1
Shell Size - Insert 22-7
Shell Size, MIL -
Contact Type Crimp
Contact Size 0
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Zinc Cobalt
Housing Color Black
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AIGTC030-22-7S-025-LC