Add To Favorites
Photo Not Available
GTC02R36-3S-LC 6 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.23000 $92.23
5 84.06800 $420.34
10 65.84400 $658.44
25 61.12440 $1,528.11
50 57.18080 $2,859.04
100 53.63160 $5,363.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIGTC02R36-3S-LC-ND
Copy   AIGTC02R36-3S-LC-ND
Quantity Available Supplier Direct Ship : 26
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GTC02R36-3S-LC

Copy   GTC02R36-3S-LC
Description CONN RCPT HSNG FMALE 6POS PNL MT
Copy   CONN RCPT HSNG FMALE 6POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle Housing Panel Mount

Copy   6 Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets RADSOK Catalog
HTML Datasheet RADSOK Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series GT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 6
Shell Size - Insert 36-3
Shell Size, MIL -
Contact Type Crimp
Contact Size 0 (3), 12 (3)
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIGTC02R36-3S-LC

23:01:42 12/9/2018