Add To Favorites
Photo Not Available
GTC02R32-25S-LC 25 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.36000 $91.36
5 85.68000 $428.40
10 64.88200 $648.82
25 60.23160 $1,505.79
50 56.34560 $2,817.28
100 52.84820 $5,284.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIGTC02R32-25S-LC-ND
Copy   AIGTC02R32-25S-LC-ND
Quantity Available Supplier Direct Ship : 82
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GTC02R32-25S-LC

Copy   GTC02R32-25S-LC
Description CONN RCPT HSG FMALE 25POS PNL MT
Copy   CONN RCPT HSG FMALE 25POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25 Position Circular Connector Receptacle Housing Panel Mount

Copy   25 Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets RADSOK Catalog
HTML Datasheet RADSOK Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series GT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 25
Shell Size - Insert 32-25
Shell Size, MIL -
Contact Type Crimp
Contact Size 12
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIGTC02R32-25S-LC

18:53:37 12/12/2018