Add To Favorites
Photo Not Available
GTC02R-20-18S 9 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.33000 $96.33
5 86.12000 $430.60
10 69.43600 $694.36
25 64.68000 $1,617.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AGTC02R-20-18S-ND
Copy   AGTC02R-20-18S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GTC02R-20-18S

Copy   GTC02R-20-18S
Description CONN RCPT FMALE 9POS SILVR CRIMP
Copy   CONN RCPT FMALE 9POS SILVR CRIMP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

9 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   9 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Documents & Media
Datasheets RADSOK Catalog
GTC02R Drawing
HTML Datasheet RADSOK Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series GT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 9
Shell Size - Insert 20-18
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.142" (29.01mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aerospace, Marine, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • GTC06F-20-18P
  • Amphenol Industrial Operations
  • CONN PLUG MALE 9POS SILVER CRIMP
  • Unit Price $98.88000
  • AGTC06F-20-18P-ND
  • Photo Not Available
  • GTC06A-20-18P
  • Amphenol Industrial Operations
  • CONN PLUG MALE 9POS SILVER CRIMP
  • Unit Price $68.21000
  • AGTC06A-20-18P-ND
Additional Resources
Standard Package ? 1
Other Names AGTC02R-20-18S
GTC02R-20-18S-ND
U71-580880-18S

18:18:06 1/18/2019