Add To Favorites
Photo Not Available
GTC02R-14S-2P(025) 4 Position Circular Connector Receptacle, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 116.90000 $116.90
5 105.07400 $525.37
10 91.10900 $911.09
25 83.60640 $2,090.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AGTC02R-14S-2P(025)-ND
Copy   AGTC02R-14S-2P(025)-ND
Quantity Available Supplier Direct Ship : 6
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GTC02R-14S-2P(025)

Copy   GTC02R-14S-2P(025)
Description CONN RCPT MALE 4POS SILVER CRIMP
Copy   CONN RCPT MALE 4POS SILVER CRIMP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy   4 Position Circular Connector Receptacle, Male Pins Crimp Silver
Documents & Media
Datasheets RADSOK Catalog
GTC02R Drawing
HTML Datasheet RADSOK Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series GT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert 14S-2
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.756" (19.20mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aerospace, Marine, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AGTC02R-14S-2P(025)
GTC02R-14S-2P(025)-ND

17:32:20 12/18/2018