Add To Favorites
Photo Not Available
GTC02E-20-29P 17 Position Circular Connector Receptacle, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.59000 $89.59
5 79.67600 $398.38
10 64.65300 $646.53
25 61.84520 $1,546.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AGTC02E-20-29P-ND
Copy   AGTC02E-20-29P-ND
Quantity Available Supplier Direct Ship : 7
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GTC02E-20-29P

Copy   GTC02E-20-29P
Description CONN RCPT MALE 17POS SILVR CRIMP
Copy   CONN RCPT MALE 17POS SILVR CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

17 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy   17 Position Circular Connector Receptacle, Male Pins Crimp Silver
Documents & Media
Datasheets RADSOK Catalog
HTML Datasheet RADSOK Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series GT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 17
Shell Size - Insert 20-29
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aerospace, Marine, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • GTC06F-20-29S
  • Amphenol Industrial Operations
  • CONN PLUG FMALE 17POS CRIMP
  • Unit Price $111.17000
  • AGTC06F-20-29S-ND
  • Photo Not Available
  • GTC06AF-20-29S
  • Amphenol Industrial Operations
  • CONN PLUG FMALE 17POS CRIMP
  • Unit Price $104.03000
  • AGTC06AF-20-29S-ND
  • Photo Not Available
  • GTC06A-20-29S
  • Amphenol Industrial Operations
  • CONN PLUG FMALE 17POS CRIMP
  • Unit Price $85.71000
  • AGTC06A-20-29S-ND
  • Photo Not Available
  • GTC06CF-20-29S
  • Amphenol Industrial Operations
  • CONN PLUG FMALE 17POS CRIMP
  • Unit Price $134.69000
  • AGTC06CF-20-29S-ND
Additional Resources
Standard Package ? 1
Other Names AGTC02E-20-29P
GTC02E-20-29P-ND
U71-581110-29P

00:50:19 10/18/2018