Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AGTC02E-14S-6S-ND
Quantity Available Supplier Direct Ship : 8
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

GTC02E-14S-6S

Description CONN RCPT FMALE 6POS SILVR CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

6 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Documents & Media
Datasheets RADSOK Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series GT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 6
Shell Size - Insert 14S-6
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Silver
Features -
Current Rating -
Voltage - Rated 200VAC, 250VDC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • GTC06CF-14S-6P
  • Amphenol Industrial Operations
  • CONN PLUG MALE 6POS SILVER CRIMP
  • Unit Price $70.45000
  • AGTC06CF-14S-6P-ND
  • Photo Not Available
  • GTC06A-14S-6P
  • Amphenol Industrial Operations
  • CONN PLUG MALE 6POS SILVER CRIMP
  • Unit Price $60.77000
  • AGTC06A-14S-6P-ND
Additional Resources
Standard Package ? 1
Other Names AGTC02E-14S-6S
GTC02E-14S-6S-ND
U71-581105-06S

09:28:55 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.76000 $109.76
5 102.29200 $511.46
10 85.61900 $856.19
25 78.60440 $1,965.11

Submit a request for quotation on quantities greater than those displayed.

Send Feedback