Add To Favorites
Photo Not Available
GTC02E-14S-5S 5 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 108.19000 $108.19
5 100.83800 $504.19
10 84.39500 $843.95
25 77.48800 $1,937.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AGTC02E-14S-5S-ND
Copy   AGTC02E-14S-5S-ND
Quantity Available Supplier Direct Ship : 2
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GTC02E-14S-5S

Copy   GTC02E-14S-5S
Description CONN RCPT FMALE 5POS SILVR CRIMP
Copy   CONN RCPT FMALE 5POS SILVR CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   5 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Documents & Media
Datasheets RADSOK Catalog
HTML Datasheet RADSOK Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series GT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 5
Shell Size - Insert 14S-5
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aerospace, Marine, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • GTC06CF-14S-5P
  • Amphenol Industrial Operations
  • CONN PLUG MALE 5POS SILVER CRIMP
  • Unit Price $69.48000
  • AGTC06CF-14S-5P-ND
  • Photo Not Available
  • GTC06AF-14S-5P
  • Amphenol Industrial Operations
  • CONN PLUG MALE 5POS SILVER CRIMP
  • Unit Price $78.60000
  • AGTC06AF-14S-5P-ND
  • Photo Not Available
  • GTC06A-14S-5P
  • Amphenol Industrial Operations
  • CONN PLUG MALE 5POS SILVER CRIMP
  • Unit Price $59.74000
  • AGTC06A-14S-5P-ND
Additional Resources
Standard Package ? 1
Other Names AGTC02E-14S-5S
GTC02E-14S-5S-ND
U71-581105-05S

14:37:15 10/20/2018