Add To Favorites
Photo Not Available
GTC020R-24-11S 9 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 112.99000 $112.99
5 105.90000 $529.50
10 88.05300 $880.53
25 81.37400 $2,034.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AGTC020R-24-11S-ND
Copy   AGTC020R-24-11S-ND
Quantity Available Supplier Direct Ship : 10
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GTC020R-24-11S

Copy   GTC020R-24-11S
Description CONN RCPT FMALE 9POS SILVR CRIMP
Copy   CONN RCPT FMALE 9POS SILVR CRIMP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

9 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   9 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Documents & Media
Datasheets RADSOK Catalog
HTML Datasheet RADSOK Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series GT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 9
Shell Size - Insert 24-11
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aerospace, Marine, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AGTC020R-24-11S
GTC020R-24-11S-ND
U71-580222-11S

12:32:47 12/13/2018