Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AGTC020R-24-11P-ND
Quantity Available Supplier Direct Ship : 3
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

GTC020R-24-11P

Description CONN RCPT MALE 9POS SILVER CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

9 Position Circular Connector Receptacle, Male Pins Crimp Silver

Documents & Media
Datasheets RADSOK Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series GT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 9
Shell Size - Insert 24-11
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Silver
Features -
Current Rating -
Voltage - Rated 500VAC, 700VDC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AGTC020R-24-11P
U71-580222-11P

12:51:57 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.15000 $97.15
5 88.58600 $442.93
10 73.86600 $738.66
25 67.42880 $1,685.72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback