Add To Favorites
Photo Not Available
GTC020R-16S-1P 7 Position Circular Connector Receptacle, Male Pins Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 113.35000 $113.35
5 106.24200 $531.21
10 88.34300 $883.43
25 81.64960 $2,041.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AGTC020R-16S-1P-ND
Copy   AGTC020R-16S-1P-ND
Quantity Available Supplier Direct Ship : 5
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GTC020R-16S-1P

Copy   GTC020R-16S-1P
Description CONN RCPT MALE 7POS SILVER CRIMP
Copy   CONN RCPT MALE 7POS SILVER CRIMP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

7 Position Circular Connector Receptacle, Male Pins Crimp Silver

Copy   7 Position Circular Connector Receptacle, Male Pins Crimp Silver
Documents & Media
Datasheets RADSOK Catalog
HTML Datasheet RADSOK Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series GT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 7
Shell Size - Insert 16S-1
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aerospace, Marine, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • GTC06CF-16S-1S
  • Amphenol Industrial Operations
  • CONN PLUG FMALE 7POS SILVR CRIMP
  • Unit Price $80.25000
  • AGTC06CF-16S-1S-ND
Additional Resources
Standard Package ? 1
Other Names AGTC020R-16S-1P
GTC020R-16S-1P-ND
U71-580217-01P

08:51:27 1/16/2019