Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AGTC020R-14S-2S-ND
Quantity Available Supplier Direct Ship : 4
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

GTC020R-14S-2S

Description CONN RCPT FMALE 4POS SILVR CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Documents & Media
Datasheets RADSOK Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series GT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert 14S-2
Shell Size, MIL -
Mounting Type Panel Mount
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Silver
Features -
Current Rating -
Voltage - Rated 200VAC, 250VDC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • GTC06AF-14S-2P
  • Amphenol Industrial Operations
  • CONN PLUG MALE 4POS SILVER CRIMP
  • Unit Price $77.67000
  • AGTC06AF-14S-2P-ND
Additional Resources
Standard Package ? 1
Other Names AGTC020R-14S-2S
GTC020R-14S-2S-ND
U71-580215-02S

15:52:45 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 108.51000 $108.51
5 101.13000 $505.65
10 84.64000 $846.40
25 77.70560 $1,942.64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback