Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AGTC01R-20-27S-ND
Quantity Available Supplier Direct Ship : 2
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

GTC01R-20-27S

Description CONN RCPT FMALE 14POS CRIMP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

14 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Documents & Media
Datasheets RADSOK Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series GT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 14
Shell Size - Insert 20-27
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Aluminum, Olive Drab Cadmium Plated
Contact Finish Silver
Features -
Current Rating -
Voltage - Rated 500VAC, 700VDC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • GTC06F-20-27P
  • Amphenol Industrial Operations
  • CONN PLUG MALE 14POS SILVR CRIMP
  • Unit Price $96.44000
  • AGTC06F-20-27P-ND
  • Photo Not Available
  • GTC06AF-20-27P
  • Amphenol Industrial Operations
  • CONN PLUG MALE 14POS SILVR CRIMP
  • Unit Price $88.55000
  • AGTC06AF-20-27P-ND
  • Photo Not Available
  • GTC06A-20-27P
  • Amphenol Industrial Operations
  • CONN PLUG MALE 14POS SILVR CRIMP
  • Unit Price $72.25000
  • AGTC06A-20-27P-ND
Additional Resources
Standard Package ? 1
Other Names AGTC01R-20-27S
GTC01R-20-27S-ND
U71-580990-27S

02:12:58 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.15000 $119.15
5 107.10800 $535.54
10 92.87200 $928.72
25 85.23360 $2,130.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback