Add To Favorites
Photo Not Available
GTC01GR24-28SX-LC 24 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.87000 $88.87
5 83.34600 $416.73
10 71.83300 $718.33
25 67.68920 $1,692.23
50 64.00540 $3,200.27
100 61.70300 $6,170.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIGTC01GR24-28SX-LC-ND
Copy   AIGTC01GR24-28SX-LC-ND
Quantity Available Supplier Direct Ship : 22
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GTC01GR24-28SX-LC

Copy   GTC01GR24-28SX-LC
Description CONN RCPT HSG FMALE 24POS INLINE
Copy   CONN RCPT HSG FMALE 24POS INLINE
Detailed Description

24 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell

Copy   24 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell
Documents & Media
Datasheets RADSOK Catalog
HTML Datasheet RADSOK Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series GT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 24
Shell Size - Insert 24-28
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Reverse Bayonet Lock
Orientation X
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Backshell
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIGTC01GR24-28SX-LC

11:25:46 12/16/2018