Add To Favorites
Photo Not Available
GTC00RV-18-1S 10 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 110.63000 $110.63
5 103.69400 $518.47
10 86.79700 $867.97
25 79.69200 $1,992.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AGTC00RV-18-1S-ND
Copy   AGTC00RV-18-1S-ND
Quantity Available Supplier Direct Ship : 2
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GTC00RV-18-1S

Copy   GTC00RV-18-1S
Description CONN RCPT FMALE 10POS CRIMP
Copy   CONN RCPT FMALE 10POS CRIMP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10 Position Circular Connector Receptacle, Female Sockets Crimp Silver

Copy   10 Position Circular Connector Receptacle, Female Sockets Crimp Silver
Documents & Media
Datasheets RADSOK Catalog
GTC00RV Drawing
HTML Datasheet RADSOK Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series GT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 10
Shell Size - Insert 18-1
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Backshell
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum, Olive Drab Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Aerospace, Marine, Mass Transit, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AGTC00RV-18-1S
U71-580479-01S

21:42:59 12/15/2018