Add To Favorites
Photo Not Available
GTC00F36-7P-LC 47 Position Circular Connector Receptacle Housing Panel Mount Backshell, Cable Clamp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 125.10000 $125.10
5 119.06800 $595.34
10 110.02400 $1,100.24
25 107.00960 $2,675.24
50 100.98100 $5,049.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIGTC00F36-7P-LC-ND
Copy   AIGTC00F36-7P-LC-ND
Quantity Available Supplier Direct Ship : 14
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GTC00F36-7P-LC

Copy   GTC00F36-7P-LC
Description CONN RCPT HSNG MALE 47POS PNL MT
Copy   CONN RCPT HSNG MALE 47POS PNL MT
Detailed Description

47 Position Circular Connector Receptacle Housing Panel Mount Backshell, Cable Clamp

Copy   47 Position Circular Connector Receptacle Housing Panel Mount Backshell, Cable Clamp
Documents & Media
Datasheets RADSOK Catalog
HTML Datasheet RADSOK Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series GT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 47
Shell Size - Insert 36-7
Shell Size, MIL -
Contact Type Crimp
Contact Size 12 (7), 16 (40)
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Backshell, Cable Clamp
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIGTC00F36-7P-LC

12:04:35 1/23/2019