Add To Favorites
Photo Not Available
GTC00A28-6S-LC 3 Position Circular Connector Receptacle Housing Panel Mount Backshell
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.90000 $88.90
5 83.37600 $416.88
10 63.13800 $631.38
25 58.61160 $1,465.29
50 54.83040 $2,741.52
100 51.42700 $5,142.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIGTC00A28-6S-LC-ND
Copy   AIGTC00A28-6S-LC-ND
Quantity Available Supplier Direct Ship : 56
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GTC00A28-6S-LC

Copy   GTC00A28-6S-LC
Description CONN RCPT HSNG FMALE 3POS PNL MT
Copy   CONN RCPT HSNG FMALE 3POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Receptacle Housing Panel Mount Backshell

Copy   3 Position Circular Connector Receptacle Housing Panel Mount Backshell
Documents & Media
Datasheets RADSOK Catalog
HTML Datasheet RADSOK Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series GT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 3
Shell Size - Insert 28-6
Shell Size, MIL -
Contact Type Crimp
Contact Size 4
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Reverse Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Backshell
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIGTC00A28-6S-LC

02:15:12 12/15/2018