Add To Favorites
Photo Not Available
CS3108A-10SL-53S 2 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.96000 $97.96
5 84.66600 $423.33
10 70.60600 $706.06
25 65.76000 $1,644.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ACS3108A-10SL-53S-ND
Copy   ACS3108A-10SL-53S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CS3108A-10SL-53S

Copy   CS3108A-10SL-53S
Description CONN PLUG FMALE 2POS SOLDER CUP
Copy   CONN PLUG FMALE 2POS SOLDER CUP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   2 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series CS, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 2
Shell Size - Insert 10SL-53
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Backshell, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Cable Opening -
Contact Material Alumel, Chromel
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • CS3101A-10SL-53P
  • Amphenol Industrial Operations
  • CONN RCPT MALE 2POS SOLDER CUP
  • Unit Price $57.24000
  • ACS3101A-10SL-53P-ND
Associated Product
  • 97-3057-1004 - Amphenol Industrial Operations | 97-3057-1004-ND DigiKey Electronics
  • 97-3057-1004
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 10SL/12S
  • Unit Price $8.41000
  • 97-3057-1004-ND
  • 97-79-513-4 - Amphenol Industrial Operations | 97-79-513-4-ND DigiKey Electronics
  • 97-79-513-4
  • Amphenol Industrial Operations
  • BUSHING 10SL,12S 5/16OD 2.75"
  • Unit Price $1.13000
  • 97-79-513-4-ND
  • 97-3057-1004-1 - Amphenol Industrial Operations | 97-3057-1004-1-ND DigiKey Electronics
  • 97-3057-1004-1
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 10SL/12S
  • Unit Price $10.17000
  • 97-3057-1004-1-ND
  • 97-79-513-3 - Amphenol Industrial Operations | 97-79-513-3-ND DigiKey Electronics
  • 97-79-513-3
  • Amphenol Industrial Operations
  • BUSHING 10SL,12S .2100D 2.875"
  • Unit Price $0.95000
  • 97-79-513-3-ND
Additional Resources
Standard Package ? 1
Other Names ACS3108A-10SL-53S
CS3108A-10SL-53S-ND

13:24:50 11/17/2018