Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ACS3106A-32-79S-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CS3106A-32-79S

Description CONN PLUG FMALE 5POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

5 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Documents & Media
Datasheets MIL-(DTL-)5015 Standard Cylindrical Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series CS, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 5
Shell Size - Insert 32-79
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection -
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features -
Current Rating -
Voltage - Rated 900VAC, 1250VDC
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 97-3057-1020 - Amphenol Industrial Operations | 97-3057-1020-ND DigiKey Electronics
  • 97-3057-1020
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 32 1 3/4-18
  • Unit Price $12.73000
  • 97-3057-1020-ND
  • Photo Not Available
  • MS3057-20C
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 32
  • Unit Price $39.87000
  • AMS3057-20C-ND
Additional Resources
Standard Package ? 1
Other Names ACS3106A-32-79S

17:33:25 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 114.56000 $114.56
5 107.37000 $536.85
10 89.28500 $892.85
25 82.51960 $2,062.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback