Add To Favorites
Photo Not Available
CS3106A-18-73S 7 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.46000 $90.46
5 80.45400 $402.27
10 65.28100 $652.81
25 60.42000 $1,510.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ACS3106A-18-73S-ND
Copy   ACS3106A-18-73S-ND
Quantity Available Supplier Direct Ship : 2
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CS3106A-18-73S

Copy   CS3106A-18-73S
Description CONN PLUG FMALE 7POS SOLDER CUP
Copy   CONN PLUG FMALE 7POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

7 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   7 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Documents & Media
Datasheets MIL-(DTL-)5015 Standard Cylindrical Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series CS, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 7
Shell Size - Insert 18-73
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Backshell, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Cable Opening -
Contact Material Alumel, Chromel, Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • CS3102A-18-73P
  • Amphenol Industrial Operations
  • CONN RCPT MALE 7POS SOLDER CUP
  • Unit Price $65.92000
  • ACS3102A-18-73P-ND
Associated Product
  • 97-3057-1010-1 - Amphenol Industrial Operations | 97-3057-1010-1-ND DigiKey Electronics
  • 97-3057-1010-1
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ18 1-20 OLIVE
  • Unit Price $9.31000
  • 97-3057-1010-1-ND
  • 97-3057-1010 - Amphenol Industrial Operations | 97-3057-1010-ND DigiKey Electronics
  • 97-3057-1010
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ18 1-20 OLIVE
  • Unit Price $7.91000
  • 97-3057-1010-ND
  • 97-79-513-10 - Amphenol Industrial Operations | 97-79-513-10-ND DigiKey Electronics
  • 97-79-513-10
  • Amphenol Industrial Operations
  • BUSHING 18 5/8OD
  • Unit Price $0.88000
  • 97-79-513-10-ND
  • Photo Not Available
  • MS3057-10C
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 18 1-20
  • Unit Price $19.06000
  • AMS3057-10C-ND
Additional Resources
Standard Package ? 1
Other Names ACS3106A-18-73S
CS3106A-18-73S-ND

09:02:51 10/17/2018