Add To Favorites
Photo Not Available
CS3106A-14S-6P 6 Position Circular Connector Plug, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.32000 $27.32
5 22.65800 $113.29
10 20.65300 $206.53
25 18.84880 $471.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ACS3106A-14S-6P-ND
Copy   ACS3106A-14S-6P-ND
Quantity Available Supplier Direct Ship : 666
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CS3106A-14S-6P

Copy   CS3106A-14S-6P
Description CONN PLUG MALE 6POS SOLDER CUP
Copy   CONN PLUG MALE 6POS SOLDER CUP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

6 Position Circular Connector Plug, Male Pins Solder Cup Silver

Copy   6 Position Circular Connector Plug, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series CS, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 6
Shell Size - Insert 14S-6
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Backshell, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • CS3101A-14S-6S(SR)
  • Amphenol Industrial Operations
  • CONN RCPT FMALE 6POS SOLDER CUP
  • Unit Price $48.97000
  • ACS3101A-14S-6S(SR)-ND
  • Photo Not Available
  • CS3101A-14S-6S
  • Amphenol Industrial Operations
  • CONN RCPT FMALE 6POS SOLDER CUP
  • Unit Price $28.90000
  • ACS3101A-14S-6S-ND
Associated Product
  • 97-79-513-6 - Amphenol Industrial Operations | 97-79-513-6-ND DigiKey Electronics
  • 97-79-513-6
  • Amphenol Industrial Operations
  • BUSHING 12SL,14S 7/16OD
  • Unit Price $1.16000
  • 97-79-513-6-ND
  • 97-3057-1007 - Amphenol Industrial Operations | 97-3057-1007-ND DigiKey Electronics
  • 97-3057-1007
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 12SL/14/14S
  • Unit Price $7.04000
  • 97-3057-1007-ND
  • 97-3057-1007-1 - Amphenol Industrial Operations | 97-3057-1007-1-ND DigiKey Electronics
  • 97-3057-1007-1
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 12SL/14/14S
  • Unit Price $10.42000
  • 97-3057-1007-1-ND
  • Photo Not Available
  • MS3057-6C
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 14S 3/4-20
  • Unit Price $16.54000
  • AMS3057-6C-ND
Additional Resources
Standard Package ? 1
Other Names ACS3106A-14S-6P
CS3106A-14S-6P-ND
U61-068614-06P

06:32:28 12/12/2018