Add To Favorites
Photo Not Available
CS3106A-14S-65S 6 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.53000 $109.53
5 102.65200 $513.26
10 85.92500 $859.25
25 78.89440 $1,972.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ACS3106A-14S-65S-ND
Copy   ACS3106A-14S-65S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CS3106A-14S-65S

Copy   CS3106A-14S-65S
Description CONN PLUG FMALE 6POS SOLDER CUP
Copy   CONN PLUG FMALE 6POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

6 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   6 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Documents & Media
Datasheets MIL-(DTL-)5015 Standard Cylindrical Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series CS, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 6
Shell Size - Insert 14S-65
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Backshell, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Cable Opening -
Contact Material Constantan, Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 97-79-513-6 - Amphenol Industrial Operations | 97-79-513-6-ND DigiKey Electronics
  • 97-79-513-6
  • Amphenol Industrial Operations
  • BUSHING 12SL,14S 7/16OD
  • Unit Price $1.05000
  • 97-79-513-6-ND
  • 97-3057-1007 - Amphenol Industrial Operations | 97-3057-1007-ND DigiKey Electronics
  • 97-3057-1007
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 12SL/14/14S
  • Unit Price $7.04000
  • 97-3057-1007-ND
  • 97-3057-1007-1 - Amphenol Industrial Operations | 97-3057-1007-1-ND DigiKey Electronics
  • 97-3057-1007-1
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 12SL/14/14S
  • Unit Price $10.42000
  • 97-3057-1007-1-ND
  • Photo Not Available
  • MS3057-6C
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 14S 3/4-20
  • Unit Price $16.54000
  • AMS3057-6C-ND
Additional Resources
Standard Package ? 1
Other Names ACS3106A-14S-65S
CS3106A-14S-65S-ND

14:43:15 10/16/2018