Add To Favorites
Photo Not Available
CS3106A-10SL-54S 3 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.20000 $89.20
5 79.77000 $398.85
10 64.37000 $643.70
25 61.56600 $1,539.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ACS3106A-10SL-54S-ND
Copy   ACS3106A-10SL-54S-ND
Quantity Available Supplier Direct Ship : 2
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CS3106A-10SL-54S

Copy   CS3106A-10SL-54S
Description CONN PLUG FMALE 3POS SOLDER CUP
Copy   CONN PLUG FMALE 3POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

3 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   3 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Documents & Media
Datasheets MIL-(DTL-)5015 Standard Cylindrical Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series CS, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 3
Shell Size - Insert 10SL-54
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Backshell, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Cable Opening -
Contact Material Constantan, Copper Alloy, Iron
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 97-3057-1004 - Amphenol Industrial Operations | 97-3057-1004-ND DigiKey Electronics
  • 97-3057-1004
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 10SL/12S
  • Unit Price $8.41000
  • 97-3057-1004-ND
  • 97-79-513-4 - Amphenol Industrial Operations | 97-79-513-4-ND DigiKey Electronics
  • 97-79-513-4
  • Amphenol Industrial Operations
  • BUSHING 10SL,12S 5/16OD 2.75"
  • Unit Price $1.13000
  • 97-79-513-4-ND
  • 97-3057-1004-1 - Amphenol Industrial Operations | 97-3057-1004-1-ND DigiKey Electronics
  • 97-3057-1004-1
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 10SL/12S
  • Unit Price $10.17000
  • 97-3057-1004-1-ND
  • 97-79-513-3 - Amphenol Industrial Operations | 97-79-513-3-ND DigiKey Electronics
  • 97-79-513-3
  • Amphenol Industrial Operations
  • BUSHING 10SL,12S .2100D 2.875"
  • Unit Price $0.95000
  • 97-79-513-3-ND
Additional Resources
Standard Package ? 1
Other Names ACS3106A-10SL-54S
CS3106A-10SL-54S-ND

04:15:47 10/15/2018