USD
Favorite

Photo Not Available
CS3102A-36-73S 7 (Coax) Position Circular Connector Receptacle, Female Sockets Solder Cup
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.20000 $4.20
5 3.44000 $17.20
10 3.17200 $31.72
25 2.90160 $72.54

Submit a request for quotation on quantities greater than those displayed.

CS3102A-36-73S

Datasheet
Digi-Key Part Number ACS3102A-36-73S-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CS3102A-36-73S
Copy  
Description CONN RCPT FMALE 7P SILV SLDR CUP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

7 (Coax) Position Circular Connector Receptacle, Female Sockets Solder Cup

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Industrial Operations
Series CS, MIL-5015 Derivative
Packaging Bulk 
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 7 (Coax)
Shell Size - Insert 36-73
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating -
Cable Opening 2.062" (52.37mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Applications Marine, Military
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names ACS3102A-36-73S