Add To Favorites
Photo Not Available
CS3102A-22-10S 4 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Product Overview
Digi-Key Part Number ACS3102A-22-10S-ND
Copy   ACS3102A-22-10S-ND
Quantity Available Supplier Direct Ship : 4
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CS3102A-22-10S

Copy   CS3102A-22-10S
Description CONN RCPT FMALE 4POS SOLDER CUP
Copy   CONN RCPT FMALE 4POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   4 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Documents & Media
Datasheets MIL-(DTL-)5015 Standard Cylindrical Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series CS, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert 22-10
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.250" (31.75mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ACS3102A-22-10S
U61-068222-10S
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.59000 $22.59
5 19.20000 $96.00
10 17.69100 $176.91
25 16.18200 $404.55

Submit a request for quotation on quantities greater than those displayed.

10:15:21 9/25/2018