Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number ACS3102A-12S-52P-ND
Quantity Available Supplier Direct Ship : 22
Can ship in approximately 8 business days
Manufacturer

Manufacturer Part Number

CS3102A-12S-52P

Description CONN RCPT MALE 1POS SOLDER CUP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Documents & Media
Datasheets MIL-(DTL-)5015 Standard Cylindrical Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series CS, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 1
Shell Size - Insert 12S-52
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection -
Shell Material, Finish Aluminum Alloy, Olive Drab Cadmium Plated
Contact Finish Silver
Features -
Current Rating -
Voltage - Rated -
Contact Finish Thickness -
Operating Temperature -55°C ~ 125°C
 
Additional Resources
Standard Package ? 1
Other Names ACS3102A-12S-52P

16:50:06 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.49000 $13.49
5 11.06000 $55.30
10 10.20500 $102.05
25 9.33720 $233.43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback