Add To Favorites
Photo Not Available
CS3102A-10SL-3P(004) 3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Overview
Digi-Key Part Number ACS3102A-10SL-3P(004)-ND
Copy   ACS3102A-10SL-3P(004)-ND
Quantity Available Supplier Direct Ship : 196
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CS3102A-10SL-3P(004)

Copy   CS3102A-10SL-3P(004)
Description CONN RCPT MALE 3POS SOLDER CUP
Copy   CONN RCPT MALE 3POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   3 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Documents & Media
Datasheets MIL-(DTL-)5015 Standard Cylindrical Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series CS, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3
Shell Size - Insert 10SL-3
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Gray Anodized
Contact Finish - Mating Silver
Color Gray
Ingress Protection -
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.625" (15.88mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ACS3102A-10SL-3P(004)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.41000 $14.41
5 11.82000 $59.10
10 10.89400 $108.94
25 9.96960 $249.24

Submit a request for quotation on quantities greater than those displayed.

06:48:02 9/19/2018