Add To Favorites
Photo Not Available
CS3101A-24-67S 19 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.95000 $88.95
5 79.55200 $397.76
10 64.19700 $641.97
25 61.39560 $1,534.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ACS3101A-24-67S-ND
Copy   ACS3101A-24-67S-ND
Quantity Available Supplier Direct Ship : 8
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CS3101A-24-67S

Copy   CS3101A-24-67S
Description CONN RCPT FMALE 19POS SOLDER CUP
Copy   CONN RCPT FMALE 19POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

19 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   19 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Documents & Media
Datasheets MIL-(DTL-)5015 Standard Cylindrical Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series CS, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 19
Shell Size - Insert 24-67
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Backshell
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • CS3108A-24-67P
  • Amphenol Industrial Operations
  • CONN PLUG MALE 19POS SOLDER CUP
  • Unit Price $111.98000
  • ACS3108A-24-67P-ND
  • Photo Not Available
  • CS3106A-24-67P(SR)
  • Amphenol Industrial Operations
  • CONN PLUG MALE 19POS SOLDER CUP
  • Unit Price $117.50000
  • ACS3106A-24-67P(SR)-ND
  • Photo Not Available
  • CS3106A-24-67P
  • Amphenol Industrial Operations
  • CONN PLUG MALE 19POS SOLDER CUP
  • Unit Price $78.19000
  • ACS3106A-24-67P-ND
Associated Product
  • 97-3057-1016 - Amphenol Industrial Operations | 97-3057-1016-ND DigiKey Electronics
  • 97-3057-1016
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 24/28 OLIVE
  • Unit Price $7.80000
  • 97-3057-1016-ND
  • 97-3057-1016-1 - Amphenol Industrial Operations | 97-3057-1016-1-ND DigiKey Electronics
  • 97-3057-1016-1
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 24/28 OLIVE
  • Unit Price $12.75000
  • 97-3057-1016-1-ND
  • 97-79-513-16 - Amphenol Industrial Operations | 97-79-513-16-ND DigiKey Electronics
  • 97-79-513-16
  • Amphenol Industrial Operations
  • BUSHING 24,28 15/16OD
  • Unit Price $1.43000
  • 97-79-513-16-ND
  • Photo Not Available
  • MS3057-16C
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 24/28
  • Unit Price $22.39000
  • AMS3057-16C-ND
Additional Resources
Standard Package ? 1
Other Names ACS3101A-24-67S
CS3101A-24-67S-ND

07:50:18 10/20/2018