Add To Favorites
Photo Not Available
CS3100A-14S-55S 4 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.94000 $118.94
5 111.43800 $557.19
10 94.70400 $947.04
25 88.67520 $2,216.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ACS3100A-14S-55S-ND
Copy   ACS3100A-14S-55S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CS3100A-14S-55S

Copy   CS3100A-14S-55S
Description CONN RCPT FMALE 4POS SOLDER CUP
Copy   CONN RCPT FMALE 4POS SOLDER CUP
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver

Copy   4 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Documents & Media
Datasheets MIL-(DTL-)5015 Standard Cylindrical Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series CS, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert 14S-55
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection -
Material Flammability Rating -
Features Backshell
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Cable Opening -
Contact Material Constantan, Iron
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 97-79-513-6 - Amphenol Industrial Operations | 97-79-513-6-ND DigiKey Electronics
  • 97-79-513-6
  • Amphenol Industrial Operations
  • BUSHING 12SL,14S 7/16OD
  • Unit Price $1.05000
  • 97-79-513-6-ND
  • 97-3057-1007 - Amphenol Industrial Operations | 97-3057-1007-ND DigiKey Electronics
  • 97-3057-1007
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 12SL/14/14S
  • Unit Price $7.04000
  • 97-3057-1007-ND
  • 97-3057-1007-1 - Amphenol Industrial Operations | 97-3057-1007-1-ND DigiKey Electronics
  • 97-3057-1007-1
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 12SL/14/14S
  • Unit Price $10.42000
  • 97-3057-1007-1-ND
  • Photo Not Available
  • MS3057-6C
  • Amphenol Industrial Operations
  • CONN CABLE CLAMP SZ 14S 3/4-20
  • Unit Price $16.54000
  • AMS3057-6C-ND
Additional Resources
Standard Package ? 1
Other Names ACS3100A-14S-55S
CS3100A-14S-55S-ND

10:21:12 10/15/2018