Add To Favorites
Photo Not Available
CB3106A-32-64S 54 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 116.57000 $116.57
5 104.79600 $523.98
10 90.85000 $908.50
25 83.39040 $2,084.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ACB3106A-32-64S-ND
Copy   ACB3106A-32-64S-ND
Quantity Available Supplier Direct Ship : 4
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CB3106A-32-64S

Copy   CB3106A-32-64S
Description CONN PLUG FMALE 54POS SOLDER CUP
Copy   CONN PLUG FMALE 54POS SOLDER CUP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

54 Position Circular Connector Plug, Female Sockets Solder Cup Silver

Copy   54 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series CB, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 54
Shell Size - Insert 32-64
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Backshell, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ACB3106A-32-64S
CB3106A-32-64S-ND

02:54:50 1/20/2019