Add To Favorites
Photo Not Available
CB3101A-20-29P(002) 17 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 120.37000 $120.37
5 108.20600 $541.03
10 93.83000 $938.30
25 86.11200 $2,152.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ACB3101A-20-29P(002)-ND
Copy   ACB3101A-20-29P(002)-ND
Quantity Available Supplier Direct Ship : 2
Can ship in approximately 8 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CB3101A-20-29P(002)

Copy   CB3101A-20-29P(002)
Description CONN RCPT MALE 17POS SOLDER CUP
Copy   CONN RCPT MALE 17POS SOLDER CUP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

17 Position Circular Connector Receptacle, Male Pins Solder Cup Silver

Copy   17 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series CB, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 17
Shell Size - Insert 20-29
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Anodic Coating (Alumilite)
Contact Finish - Mating Silver
Color -
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Backshell
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -55°C ~ 125°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ACB3101A-20-29P(002)
CB3101A-20-29P(002)-ND

17:36:43 12/12/2018