Add To Favorites
APSFSC6E2 8 Position Circular Connector Plug, Female Sockets Solder Cup
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.65000 $90.65
5 85.68400 $428.42
10 75.33500 $753.35
25 72.43800 $1,810.95
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number APSFSC6E2-ND
Copy   APSFSC6E2-ND
Quantity Available 32
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

APSFSC6E2

Copy   APSFSC6E2
Description CONN PLUG FMALE 8POS SOLDER
Copy   CONN PLUG FMALE 8POS SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Plug, Female Sockets Solder Cup

Copy   8 Position Circular Connector Plug, Female Sockets Solder Cup
Documents & Media
Datasheets Amphe-PPM Data Sheet APSDSA
Product Training Modules Amphe-PPM Overview
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series Amphe - PPM® Sealed
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 8
Shell Size - Insert F
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Push-Pull
Orientation -
Shell Material -
Shell Finish Nickel
Contact Finish - Mating -
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating UL94 V-0
Features Backshell
Shielding -
Current Rating 5A, 10A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material -
Contact Finish Thickness - Mating -
Insert Material -
Operating Temperature -40°C ~ 100°C
Applications Communication Systems, Instrumentation, Medical, Testing Equipment
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • APSFPC2 - Amphenol Industrial Operations | APSFPC2-ND DigiKey Electronics
  • APSFPC2
  • Amphenol Industrial Operations
  • CONN RCPT MALE 8POS SOLDER
  • Unit Price $62.88000
  • APSFPC2-ND
  • APSFPC7E2 - Amphenol Industrial Operations | APSFPC7E2-ND DigiKey Electronics
  • APSFPC7E2
  • Amphenol Industrial Operations
  • CONN RCPT MALE 8POS SOLDER
  • Unit Price $54.60860
  • APSFPC7E2-ND
Additional Resources
Standard Package ? 50
Other Names CAPSFSC6E2

00:14:36 10/19/2018