Photo Not Available
AIT8USB5-28-18P0 12 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Shrink Boot
Product Overview
Digi-Key Part Number AIAIT8USB5-28-18P0-ND
Copy   AIAIT8USB5-28-18P0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIT8USB5-28-18P0

Copy   AIT8USB5-28-18P0
Description CONN PLUG HSNG MALE 12POS R/A
Copy   CONN PLUG HSNG MALE 12POS R/A
Detailed Description

12 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Shrink Boot

Copy   12 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Shrink Boot
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 12
Shell Size - Insert 28-18
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Sealed
Material Flammability Rating -
Features Shrink Boot
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT8USB5-28-18P0

02:53:56 1/24/2019