Add To Favorites
Photo Not Available
AIT8US20-27SC-027 14 Position Circular Connector Plug, Female Sockets Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 114.90000 $114.90
5 108.92800 $544.64
10 98.96400 $989.64
25 94.97920 $2,374.48
50 89.66560 $4,483.28
100 88.33730 $8,833.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIAIT8US20-27SC-027-ND
Copy   AIAIT8US20-27SC-027-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIT8US20-27SC-027

Copy   AIT8US20-27SC-027
Description ER 14C 14#16 SKT PLUG
Copy   ER 14C 14#16 SKT PLUG
Detailed Description

14 Position Circular Connector Plug, Female Sockets Crimp

Copy   14 Position Circular Connector Plug, Female Sockets Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 14
Shell Size - Insert 20-27
Shell Size, MIL -
Mounting Type Free Hanging (In-Line), Right Angle
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection Environment Sealed
Material Flammability Rating -
Features Backshell, Coupling Nut, Shielding Device
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating Aluminum Alloy, Black Zinc Cobalt
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT8US20-27SC-027

19:42:23 12/15/2018