USD
Favorite

Photo Not Available
AIT6T16-E/B Olive Drab Connector Backshell 7/8-20 UNEF 16
Price & Procurement
Supplier Direct Ship : 34 Can ship in approximately 2 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.45000 $42.45
5 37.26600 $186.33
10 31.86300 $318.63
25 28.22640 $705.66
50 24.84960 $1,242.48
100 22.02240 $2,202.24
250 20.83200 $5,208.00

Submit a request for quotation on quantities greater than those displayed.

AIT6T16-E/B

Digi-Key Part Number AIAIT6T16-E/B-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AIT6T16-E/B
Copy  
Description ER 16 E/B KIT
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Olive Drab Connector Backshell 7/8-20 UNEF 16

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Part Status Active
Type Backshell
Cable Opening -
Diameter - Outside -
Shell Size - Insert 16
Thread Size 7/8-20 UNEF
Cable Exit 90°
Material Aluminum Alloy
Plating Chromate
Shielding -
Color Olive Drab
Features -
Ingress Protection -
Includes -
Material Flammability Rating -
For Use With/Related Products AIT Series Plugs
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AIAIT6T16-E/B