Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AIAIT6F14S-6PS-ND
Quantity Available Supplier Direct Ship : 1,561
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

AIT6F14S-6PS

Description ER 6C 6#16S PIN PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Plug, Male Pins Solder Cup

Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 6
Shell Size - Insert 14S-6
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Ingress Protection Environment Sealed
Features Backshell, Coupling Nut
Current Rating -
Operating Temperature -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT6F14S-6PS

23:08:25 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.65000 $28.65
5 25.05200 $125.26
10 21.31000 $213.10
25 18.87720 $471.93
50 17.61180 $880.59
100 16.84320 $1,684.32
250 15.97200 $3,993.00
500 15.58480 $7,792.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback