USD
Favorite

Photo Not Available
AIT6F10SL-3SC 3 Position Circular Connector Plug, Female Sockets Crimp
Price & Procurement
Supplier Direct Ship : 93 Can ship in approximately 2 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.36000 $42.36
5 37.18800 $185.94
10 36.22900 $362.29
25 33.92920 $848.23
50 31.62880 $1,581.44
100 27.98670 $2,798.67
250 26.06984 $6,517.46

Submit a request for quotation on quantities greater than those displayed.

AIT6F10SL-3SC

Digi-Key Part Number AIAIT6F10SL-3SC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AIT6F10SL-3SC
Copy  
Description ER 3C 3#16S SKT PLUG
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Plug, Female Sockets Crimp

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging Bulk 
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 3
Shell Size - Insert 10SL-3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Sealed
Material Flammability Rating -
Features Backshell, Coupling Nut
Shielding Unshielded
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AIAIT6F10SL-3SC