Add To Favorites
Photo Not Available
AIT6E22-22SS-027 4 Position Circular Connector Plug, Female Sockets Solder Cup
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.87000 $87.87
5 82.40600 $412.03
10 71.02400 $710.24
25 66.92600 $1,673.15
50 63.28400 $3,164.20
100 61.00750 $6,100.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIAIT6E22-22SS-027-ND
Copy   AIAIT6E22-22SS-027-ND
Quantity Available Supplier Direct Ship : 14
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIT6E22-22SS-027

Copy   AIT6E22-22SS-027
Description ER 4C 4#8 SKT PLUG
Copy   ER 4C 4#8 SKT PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Plug, Female Sockets Solder Cup

Copy   4 Position Circular Connector Plug, Female Sockets Solder Cup
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 4
Shell Size - Insert 22-22
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Black Zinc Cobalt
Contact Finish - Mating Silver
Color Black
Ingress Protection Environment Sealed
Material Flammability Rating -
Features Cable Clamp, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT6E22-22SS-027

05:01:49 12/10/2018