Add To Favorites
Photo Not Available
AIT6E12S-3PCT 2 Position Circular Connector Plug, Male Pins Crimp
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.92000 $89.92
5 84.32600 $421.63
10 63.85700 $638.57
25 59.27960 $1,481.99
50 55.45520 $2,772.76
100 52.01320 $5,201.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AIAIT6E12S-3PCT-ND
Copy   AIAIT6E12S-3PCT-ND
Quantity Available Supplier Direct Ship : 28
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AIT6E12S-3PCT

Copy   AIT6E12S-3PCT
Description ER 2C 2#16S PIN PLUG
Copy   ER 2C 2#16S PIN PLUG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Plug, Male Pins Crimp

Copy   2 Position Circular Connector Plug, Male Pins Crimp
Product Attributes Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 2
Shell Size - Insert 12S-3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Sealed
Material Flammability Rating -
Features Cable Clamp, Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Operating Temperature -55°C ~ 125°C
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AIAIT6E12S-3PCT

12:15:36 10/20/2018