USD
Favorite

Photo Not Available
AIT6AC16S-14PS 2 Position Circular Connector Plug, Male Pins Solder Cup
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.27000 $42.27
5 37.10200 $185.51
10 36.14600 $361.46
25 33.85120 $846.28
50 31.55620 $1,577.81
100 27.92250 $2,792.25
250 26.01000 $6,502.50

Submit a request for quotation on quantities greater than those displayed.

AIT6AC16S-14PS

Digi-Key Part Number AIAIT6AC16S-14PS-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AIT6AC16S-14PS
Copy  
Description ER 2C 2#16S PIN PLUG
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Plug, Male Pins Solder Cup

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging Bulk 
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 2
Shell Size - Insert 16S-14
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Silver
Color Olive Drab
Ingress Protection Environment Sealed
Material Flammability Rating -
Features Backshell, Cable Clamp, Coupling Nut
Shielding Unshielded
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Applications Automotive, Industrial, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names AIAIT6AC16S-14PS