Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AIAIT6AA16S-1P0-ND
Quantity Available Supplier Direct Ship : 8
Can ship in approximately 2 business days

Manufacturer Part Number


Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut

Product Attributes Select All
Manufacturer Amphenol Industrial Operations
Series AIT, MIL-5015 Derivative
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 7
Shell Size - Insert 16S-1
Shell Size, MIL -
Contact Type Crimp
Contact Size 16S
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Chromate over Cadmium
Housing Color Olive Drab
Ingress Protection Environment Sealed
Material Flammability Rating -
Features Backshell, Cable Clamp, Coupling Nut
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.250" (31.75mm)
Coupling Nut Material, Plating Aluminum Alloy, Olive Drab Chromate over Cadmium
Insert Material Neoprene
Contact Shape Circular
Operating Temperature -55°C ~ 125°C
Additional Resources
Standard Package ? 1
Other Names AIAIT6AA16S-1P0

07:17:05 3/20/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 34.03000 $34.03
5 29.76000 $148.80
10 25.31600 $253.16
25 22.42680 $560.67
50 19.74440 $987.22
100 17.01850 $1,701.85
250 16.09860 $4,024.65
500 15.75364 $7,876.82
1,000 15.29367 $15,293.67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback